SSM2375CBZ-REEL7

Analog Devices
584-SSM2375CBZ-R7
SSM2375CBZ-REEL7

Mfr.:

Description:
Audio Amplifiers 3W filterless ClassDMonoAudioAmp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.723

Stock:
2.723 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2723 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,37 € 2,37 €
1,76 € 17,60 €
1,62 € 40,50 €
1,45 € 145,00 €
1,38 € 345,00 €
1,32 € 1.320,00 €
Full Reel (Order in multiples of 3000)
1,23 € 3.690,00 €
1,20 € 7.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-D
3.7 W
0.01 %
8 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
SSM2375
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-SSM2375Z
Input Type: Differential
Operating Supply Current: 3.1 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 2,670 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SSM2375 High-Efficiency Class-D Audio Amplifiers

Analog Devices SSM2375 Class-D Audio Amplifiers are fully integrated, high-efficiency Class-D audio amplifiers designed to maximize performance for mobile phone applications. Operating from a single 2.5V to 5.5V supply, Analog Devices SSM2375 Audio Amplifiers feature an application circuit that requires a minimum number of external components. SSM2375 can generate 3W of continuous output power with less than 1% THD + N driving a 3Ω load from a 5V supply.

Analog Devices Class D Audio Amplifiers