SSM2220SZ

584-SSM2220SZ
SSM2220SZ

Mfr.:

Description:
Bipolar Transistors - BJT Audio DL Matched PNP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOIC-8
PNP
Dual
20 mA
36 V
36 V
100 mV
190 MHz
- 40 C
+ 85 C
SSM2220
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
DC Collector/Base Gain hFE Min: 60 at 10 uA, 36 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 98
Subcategory: Transistors
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
MXHTS:
85412999
ECCN:
EAR99