SSM2212RZ-RL

Analog Devices
584-SSM2212RZ-R
SSM2212RZ-RL

Mfr.:

Description:
Bipolar Transistors - BJT Low Noise,Matched Dual NPN Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,52 € 11.300,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,80 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOIC-8
NPN
Dual
20 mA
40 V
40 V
- 40 C
+ 85 C
SSM2212
Reel
Brand: Analog Devices
DC Collector/Base Gain hFE Min: 300 at 1 mA, 200 at 10 uA
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SSM2212 Dual-Matched NPN Transistor

Analog Devices SSM2212 Dual-Matched NPN Transistors are dual, NPN-matched transistor pairs specifically designed to meet the requirements of ultra-low noise audio systems. With its extremely low input base spreading resistance (rbb' is typically 28Ω) and high current gain (hFE typically exceeds 600 at IC = 1mA), the SSM2212 can achieve outstanding signal-to-noise ratios. The high current gain results in superior performance compared to systems incorporating commercially available monolithic amplifiers.