RH5596HDC#PBF-CSL

Analog Devices
584-RH5596HDCPBFCSL
RH5596HDC#PBF-CSL

Mfr.:

Description:
RF Detector 100MHz to 40GHz Lin-in-dB RMS Pwr Detect

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
46 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
146,29 € 146,29 €
123,94 € 1.239,40 €
118,38 € 2.959,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Detector
RoHS:  
Power Detector
100 MHz to 40 GHz
44.1 dB
Single
2.7 V to 3.6 V
+ 125 C
- 40 C
SMD/SMT
LFCSP-8
Cut Tape
Brand: Analog Devices
Product Type: RF Detector
Series: RH5596
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.