OP462GSZ-REEL7

Analog Devices
584-OP462GSZ-R7
OP462GSZ-REEL7

Mfr.:

Description:
Operational Amplifiers - Op Amps QUAD 15 MHZ OP AMP TAPE & REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.337

Stock:
1.337 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,95 € 10,95 €
8,61 € 86,10 €
8,02 € 200,50 €
7,38 € 738,00 €
7,34 € 1.835,00 €
6,91 € 3.455,00 €
Full Reel (Order in multiples of 1000)
6,86 € 6.860,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,95 €
Min:
1

Similar Product

Analog Devices OP462GSZ
Analog Devices
Operational Amplifiers - Op Amps QUAD 15 MHZ OP AMP

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
15 MHz
10 V/us
325 uV
600 nA
12 V, +/- 6 V
2.7 V, +/- 1.35 V
2.8 mA
2.5 nA
110 dB
9.5 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OP462
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Amplifier
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: TW
In - Input Noise Current Density: 400 fA
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 1.35 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: BiCOM
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99