OP42GSZ

Analog Devices
584-OP42GSZ
OP42GSZ

Mfr.:

Description:
Precision Amplifiers SO-8 MARKED AS "OP42G" IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
98
Expected 6/24/2027
98
TBD
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,37 € 9,37 €
7,18 € 71,80 €
6,13 € 153,25 €
5,92 € 580,16 €
5,73 € 1.684,62 €
5,61 € 3.298,68 €
5,52 € 5.950,56 €
2.548 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,37 €
Min:
1

Similar Product

Analog Devices OP42GSZ-R7
Analog Devices
Precision Amplifiers SO-8 WITH TAPE & REEL

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
10 MHz
50 V/us
5 mV
130 pA
+/- 20 V
+/- 8 V
6.5 mA
60 mA
80 dB
38 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OP42
Tube
Amplifier Type: High Speed Amplifiers
Brand: Analog Devices
Development Kit: OP42GS-EBZ
In - Input Noise Current Density: 7 fA
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 98.42 dB
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Technology: BiFET
Voltage Gain dB: 119.08 dB
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.