OP290GPZ

Analog Devices
584-OP290GPZ
OP290GPZ

Mfr.:

Description:
Precision Amplifiers Dual Low Voltage Micropower OP Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 296

Stock:
296 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,39 € 12,39 €
9,78 € 97,80 €
9,24 € 462,00 €
8,57 € 857,00 €
8,40 € 2.100,00 €
7,85 € 3.925,00 €
7,68 € 7.680,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
20 kHz
12 mV/us
125 uV
25 nA
36 V, 18 V
1.6 V, 800 mV
25 uA
5 mA
120 dB
65 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 40 C
+ 85 C
OP290
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: PH
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 109.89 dB (Typ)
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Voltage Gain dB: 115.56 dB
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99