OP282ARMZ-REEL

Analog Devices
584-OP282ARMZ-R
OP282ARMZ-REEL

Mfr.:

Description:
Operational Amplifiers - Op Amps DUAL LOW PWR JFET OP AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37
Can Dispatch Immediately
On Order:
6.000
Expected 12/17/2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,72 € 5,72 €
4,49 € 44,90 €
3,97 € 99,25 €
3,71 € 371,00 €
3,59 € 897,50 €
Full Reel (Order in multiples of 3000)
3,25 € 9.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,84 €
Min:
1

Similar Product

Analog Devices OP282ARMZ
Analog Devices
Operational Amplifiers - Op Amps DUAL LOW PWR JFET OP AMP

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
4 MHz
9 V/us
3 mV
100 pA
+/- 18 V
+/- 4.5 V
250 uA
50 pA
70 dB
36 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OP282
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Analog Devices
In - Input Noise Current Density: 10 fA
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 4.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 316 uV/V
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: JFET
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPx82 Dual/Quad Low-Power High-Speed JFET Op Amps

Analog Devices OPx82 Dual/Quad Low-Power High-Speed JFET Operational Amplifiers comprises the OP282 (dual) and OP482 (quad) devices. These ADI amplifiers deliver excellent speed while maintaining exceptionally low supply currents. Designed for unity-gain stability, these op amps provide a typical slew rate of 9V/µs, consume less than 250µA per amplifier, and achieve a typical gain bandwidth of 4MHz. A JFET input stage minimizes bias current to just a few picoamps - remaining under 500pA across the full temperature range. The offset voltage stays below 3mV for the dual amplifier and under 4mV for the quad version. The OP282 is available in the standard 8-lead, narrow SOIC and MSOP packages. The OP482 is available in the PDIP-14 and narrow SOIC-14 packages, as well as a 14-ball WLCSP.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.