OP275GSZ-REEL

Analog Devices
584-OP275GSZ-R
OP275GSZ-REEL

Mfr.:

Description:
Audio Amplifiers DUAL BUTLER AMPLIFIER IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.919

Stock:
2.919 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,16 € 4,16 €
3,16 € 31,60 €
2,92 € 73,00 €
2,64 € 264,00 €
2,52 € 630,00 €
2,41 € 2.410,00 €
Full Reel (Order in multiples of 2500)
2,30 € 5.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,16 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,16 €
Min:
1

Similar Product

Analog Devices OP275GSZ
Analog Devices
Audio Amplifiers DUAL BUTLER AMPLIFIER IC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Amplifiers
RoHS:  
0.0006 %
SOIC-8
4.5 V
22 V
- 40 C
+ 85 C
SMD/SMT
OP275
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
GBP - Gain Bandwidth Product: 9 MHz
Ib - Input Bias Current: 350 nA
Number of Channels: 2 Channel
Operating Supply Current: 5.5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Dual
Type: 2-Channel Stereo
Vos - Input Offset Voltage: 1 mV
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

OP275 Dual Bipolar/JFET Audio Amplifier

Analog Devices OP275 Dual Bipolar/JFET Audio Operational Amplifier features the Butler Amplifier front-end design that combines bipolar and junction gate field-effect transistors. The design enables accuracy and low-noise performance of bipolar transistors with JFETs' speed and sound quality at less than 5mA of supply current, lower than any standard audio amplifier. The amplifier's total harmonic distortion, in addition to noise, equals that of previous versions but at much lower supply currents. The OP275 JFET portion of the input stage enables high slew rates to keep distortion low, even when large output swings are required. The amplifier's 22V/µs slew rate is faster than standard audio amplifiers.