OP177FPZ

Analog Devices
584-OP177FPZ
OP177FPZ

Mfr.:

Description:
Precision Amplifiers ULTRA-PRECISION OP AMP IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 378

Stock:
378
Can Dispatch Immediately
On Order:
500
Expected 11/12/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,98 € 10,98 €
8,63 € 86,30 €
7,69 € 384,50 €
7,40 € 740,00 €
7,09 € 1.772,50 €
6,90 € 3.450,00 €
6,75 € 6.750,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
Through Hole
PDIP-8
500 mW (1/2 W)
- 40 C
+ 85 C
OP177
Tube
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 140 dB
en - Input Voltage Noise Density: 100 nV/sqrt Hz
GBP - Gain Bandwidth Product: 600 kHz
Ib - Input Bias Current: 2 nA
Number of Channels: 1 Channel
Operating Supply Current: 1.6 mA
Output Current per Channel: 100 mA
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 125 dB
Shutdown: No Shutdown
SR - Slew Rate: 300 mV/us
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Supply Voltage - Max: +/- 22 V
Supply Voltage - Min: +/- 18 V
Voltage Gain dB: 141.58 dB
Vos - Input Offset Voltage: 10 uV
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.