MAX74811ARMZ

Analog Devices
584-MAX74811ARMZ
MAX74811ARMZ

Mfr.:

Description:
Operational Amplifiers - Op Amps 5V, CMOS, ZDA, Dual Amp

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,97 € 2,97 €
2,21 € 22,10 €
1,87 € 93,50 €
1,83 € 183,00 €
1,78 € 445,00 €
1,75 € 875,00 €
1,71 € 1.710,00 €
1,69 € 4.225,00 €
1,67 € 8.350,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
4,55 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
2.5 MHz
1 V/us
1 uV
30 pA
6 V
1 mA
125 dB
22 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MAX74811
Tube
Amplifier Type: Zero-Drift Amplifier
Brand: Analog Devices
In - Input Noise Current Density: 5 A
Input Type: Rail-to-Rail
Ios - Input Offset Current: 60 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 115 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX74811 Rail-to-Rail Dual Operational Amplifiers

Analog Devices MAX74811 Rail-to-Rail Dual Operational Amplifiers are wide bandwidth auto-zero amplifiers featuring rail-to-rail input and output swing, low noise, and 5V single supply operation. These zero-drift amplifiers combine low cost with high accuracy and low noise. In addition, the MAX74811 greatly reduces the digital switching noise found in most chopper-stabilized amplifiers. The 8-lead MSOP plastic packaged MAX74811 is specified for an extended industrial temperature range of -40°C to +125°C.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.