MAX74810ARMZ-R7

Analog Devices
584-MAX74810ARMZ-R7
MAX74810ARMZ-R7

Mfr.:

Description:
Operational Amplifiers - Op Amps 50V ZDA, Low Noise

Lifecycle:
New Product:
New from this manufacturer.
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
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,57 € 1.570,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
2.7 MHz
1.7 V/us
7 uV
200 pA
50 V
4.5 V
830 uA
14 mA
140 dB
5.8 nV/sqrt Hz
MSOP-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
MAX74810
Reel
Brand: Analog Devices
In - Input Noise Current Density: 0.8 pA/sqrt Hz
Ios - Input Offset Current: 500 pA
Maximum Dual Supply Voltage: +/- 25 V
Minimum Dual Supply Voltage: +/- 2.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 150 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
THD plus Noise: 0.001 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

MAX74810 Zero-Drift Rail-to-Rail Output Op Amps

Analog Devices MAX74810 Zero-Drift Rail-to-Rail Output Operational Amplifiers are dual-channel, zero-drift op amps with low noise and power, ground-sensing inputs, and rail-to-rail output, optimized for total accuracy over time, temperature, and voltage conditions. The wide operating voltage/temperature ranges, the high open-loop gain, and very low DC and AC errors make the devices suitable for amplifying minimal input signals and for accurately reproducing larger signals in a wide variety of applications. The ADI MAX74810 devices are fully specified over the extended industrial temperature range of -40°C to +125°C, and are available in an 8-lead MSOP package.