LTP5902IPC-IPMA#PBF

Analog Devices
584-P5902IPC-IPMAPBF
LTP5902IPC-IPMA#PBF

Mfr.:

Description:
Networking Modules SmartMesh IP Wireless 802.15.4e PCBA Mod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 276

Stock:
276 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,04 € 93,04 €
84,04 € 840,40 €
79,08 € 1.977,00 €
73,81 € 7.307,19 €
2.508 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Networking Modules
RoHS:  
LTP5902-IPM
Wireless Sensor Networks
ARM Cortex M3
SPI, UART
250 kb/s
2.4 GHz to 2.484 GHz
2.1 V
3.76 V
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Networking Modules
Factory Pack Quantity: 33
Subcategory: Ethernet & Communication Modules
Unit Weight: 12,115 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517629901
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SmartMesh® IP™ Wireless Solutions

Analog Devices SmartMesh® IP™ Wireless Solutions from the Dust Networks product group are embedded chips and pre-certified PCB modules. The modules come complete with fully developed, field-proven, intelligent wireless mesh networking software. SmartMesh wireless sensor networks (WSN) deliver unmatched data reliability (>99.999%) over ultralow power, secure wireless communications. This enables sensors to be placed anywhere in tough Industrial Internet of Things (IoT) environments.