LTP5901IPC-WHMA1B2#PBF

Analog Devices
584-5901IPCWHMA1B2PB
LTP5901IPC-WHMA1B2#PBF

Mfr.:

Description:
Networking Modules SmartMesh WirelessHART Mote Module w/ Ch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 22   Multiples: 22
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,48 € 2.122,56 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Networking Modules
RoHS:  
LTP5901-WHM
Wireless Sensor Networks
ARM Cortex M3
SPI, UART
250 kb/s
2.4 GHz to 2.484 GHz
2.1 V
3.76 V
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Dimensions: 42 mm x 24 mm x 5.5 mm
Moisture Sensitive: Yes
Product Type: Networking Modules
Factory Pack Quantity: 22
Subcategory: Ethernet & Communication Modules
Unit Weight: 17,062 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SmartMesh® IP™ Wireless Solutions

Analog Devices SmartMesh® IP™ Wireless Solutions from the Dust Networks product group are embedded chips and pre-certified PCB modules. The modules come complete with fully developed, field-proven, intelligent wireless mesh networking software. SmartMesh wireless sensor networks (WSN) deliver unmatched data reliability (>99.999%) over ultralow power, secure wireless communications. This enables sensors to be placed anywhere in tough Industrial Internet of Things (IoT) environments.