LTM9002CV-AA#PBF

584-LTM9002CV-AA#PBF
LTM9002CV-AA#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 14-Bit, 125Msps Dual-Channel IF/Baseband Receiver Subsystem

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LTM9002
SMD/SMT
LGA-108
24 bit
2 Channel
7.5 S/s
Single-Ended
Sigma-Delta
2.7 V to 5.5 V
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC573A
DNL - Differential Nonlinearity: 0.6 LSB
Gain Error: 4 ppm
INL - Integral Nonlinearity: 33.5 LSB
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.329 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Shutdown: Shutdown
Factory Pack Quantity: 119
Subcategory: Data Converter ICs
Type: High Speed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
5A991.b