LTM8067IY#PBF

Analog Devices
584-LTM8067IY#PBF
LTM8067IY#PBF

Mfr.:

Description:
Switching Voltage Regulators 2.8VIN to 40VIN Iso Module DC/DC Conv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.078

Stock:
3.078 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,47 € 23,47 €
23,09 € 230,90 €
22,22 € 555,50 €
21,36 € 2.136,00 €
20,44 € 3.433,92 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
BGA-38
Flyback
2.5 V to 24 V
450 mA
1 Output
7 mA
- 40 C
+ 125 C
LTM8067
Tray
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: TW
Country of Origin: MY
Development Kit: DC2357A
Load Regulation: 1 %
Moisture Sensitive: Yes
Operating Supply Current: 7 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 168
Subcategory: PMIC - Power Management ICs
Type: Isolated DC/DC Converter
Unit Weight: 4,412 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LTM8067 & LTM8068 μModule® DC/DC Converters

Analog Devices Inc. LTM8067 and LTM8068 μModule® DC/DC Converters are 2kVAC isolated flyback power modules. Included in the package are the switching controller, power switches, transformer, LDO, and all support components. These Analog Devices converters operate over a 2.8V to 40V input voltage range and support a 2.5V to 18V output voltage range, set by a single resistor.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.