LTM8060EY#PBF

Analog Devices
584-LTM8060EY#PBF
LTM8060EY#PBF

Mfr.:

Description:
Switching Voltage Regulators Quad 40Vin, 3A Step-Down Slient Switcher

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
672
Expected 7/17/2026
448
Expected 8/20/2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,33 € 42,33 €
35,29 € 352,90 €
32,84 € 821,00 €
31,75 € 3.556,00 €
30,31 € 6.789,44 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
BGA-165
800 mV to 8 V
3 A
4 Output
3 V
40 V
7 mA
200 kHz to 3 MHz
- 40 C
+ 125 C
LTM8060
Tray
Brand: Analog Devices
Country of Assembly: KR
Country of Diffusion: TW
Country of Origin: KR
Input Voltage: 3 V to 40 V
Load Regulation: 0.1 %
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 112
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Silent Switcher uModule Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LTM8060 Silent Switcher® μModule® Regulator

Analog Devices Inc. LTM8060 Silent Switcher® μModule® Regulator is a quad standalone non-isolated step-down switching DC-DC power supply that can deliver a peak current of up to 6A per channel. The Silent Switcher architecture minimizes EMI while delivering high efficiency at frequencies up to 3MHz. Included in the LTM8060 μModule package are the current mode controllers, power-switching elements, power inductors, and support components. Operating over a wide input voltage range, the LTM8060 supports output voltages from 0.8V to 8.0V and a switching frequency range of 200kHz to 3MHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design. Analog Devices Inc. LTM8060 is packaged in a compact (11.9mm x 16mm x 3.32mm) over-molded ball-grid array (BGA) package suitable for automated assembly.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.