LTM8049IY

Analog Devices
584-LTM8049IY
LTM8049IY

Mfr.:

Description:
Switching Voltage Regulators 2x SEPIC or Inv Module DC/DC Conv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41
Can Dispatch Immediately
On Order:
510
Expected 6/15/2026
340
Expected 7/3/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,74 € 51,74 €
42,29 € 422,90 €
40,65 € 1.016,25 €
38,71 € 3.871,00 €
36,96 € 6.283,20 €
510 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS: N
SMD/SMT
BGA-77
Inverting, SEPIC
2.5 V to 24 V
1 A
2 Output
2.6 V
20 V
10 mA
200 kHz to 2.5 MHz
- 40 C
+ 125 C
LTM8049
Tray
Brand: Analog Devices
Input Voltage: 2.6 V to 20 V
Load Regulation: 0.3 %
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 170
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.6 V
Type: uModule DC/DC Converter
Unit Weight: 16,048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LTM8049 Inverting μModule® DC/DC Converter

Analog Devices Inc. LTM8049 Inverting μModule® DC/DC Converters are power modules with two outputs that can be configured as a SEPIC or inverting converter. The LTM8049 package includes power devices, inductors, control circuitry, and passive components. All that is needed to complete the design are input and output caps and small resistors to set the output voltages and switching frequency. Other components may be used to control the soft-start and undervoltage lockout.