LTM8042EV#PBF

Analog Devices
584-LTM8042EV#PBF
LTM8042EV#PBF

Mfr.:

Description:
LED Lighting Driver ICs Module Boost LED Drvr & C Source

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
850
Expected 7/17/2026
340
Expected 9/23/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,06 € 21,06 €
17,54 € 175,40 €
16,47 € 411,75 €
14,96 € 1.496,00 €
14,57 € 2.476,90 €
14,38 € 7.333,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
REACH - SVHC:
1 Output
Boost, Buck, Buck-Boost
1 A
LGA-77
30 V
3 V
250 kHz to 2 MHz
2 V to 32 V
LTM8042
- 40 C
+ 125 C
PWM Dimming, Open LED Protection
Tray
Brand: Analog Devices
Input Voltage: 3 V to 30 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 170
Subcategory: Driver ICs
Supply Current - Max: 4.2 mA
Type: LED Driver
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

µModule® Power Products

Linear Technology/Analog Devices µModule® Power Products are system-in-package (SiP) power management solutions with integrated DC/DC controllers, inductors, power transistors, compensation components, input and output capacitors. The devices are housed in compact, surface-mount BGA or LGA packages. µModule power products support functions like step-down (buck), step-up (boost), step-down and step-up (buck-boost), battery charger, isolated converter, and LED driver.

LTM8042 µModule Boost LED Driver & Current Source

Analog Devices LTM8042 µModule Boost LED Driver and Current Source is specifically designed to drive LEDs up to 1A. The LTM8042-1 drives up to 350mA. The device combines a boost power topology with a unique current loop to operate as a constant-current source. The PWM input provides 3000:1 LED dimming and 10:1 analog dimming by a single resistor or analog voltage applied to the CTL pin. The Analog Devices LTM8042/LTM8042-1 has an uninterrupted current path between input and output. It's intolerant to a short-circuit or overload from the output to ground.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.