LTM8032EV#PBF

Analog Devices
584-LTM8032EV#PBF
LTM8032EV#PBF

Mfr.:

Description:
Switching Voltage Regulators EN55022B Compliant 36V,2A DC/DCmicronMod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 950

Stock:
950 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,47 € 21,47 €
21,12 € 211,20 €
20,34 € 508,50 €
19,96 € 1.996,00 €
19,32 € 3.284,40 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
LGA-71
Buck
800 mV to 10 V
2 A
1 Output
3.6 V
36 V
88 uA
2.4 MHz
- 40 C
+ 125 C
LTM8032
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC1386B
Input Voltage: 3.6 V to 36 V
Load Regulation: 0.3 %
Moisture Sensitive: Yes
Operating Supply Current: 25 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 170
Subcategory: PMIC - Power Management ICs
Type: DC/DC uModule Regulator
Unit Weight: 1,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99