LTM8027IV#PBF

Analog Devices
584-LTM8027IV#PBF
LTM8027IV#PBF

Mfr.:

Description:
Switching Voltage Regulators 60V, 4A DC/DC Module Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 858

Stock:
858 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,22 € 35,22 €
34,65 € 346,50 €
33,26 € 831,50 €
32,34 € 3.848,46 €
31,02 € 7.382,76 €
5.117 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
LGA-113
Buck
2.5 V to 24 V
4 A
1 Output
4.5 V
60 V
39 mA
500 kHz
- 40 C
+ 125 C
LTM8027
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC1307B, DC2125A
Input Voltage: 20 V
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Operating Supply Current: 39 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 119
Subcategory: PMIC - Power Management ICs
Type: Step-Down Regulator
Unit Weight: 10,886 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99