LTM4732IY#PBF

Analog Devices
584-LTM4732IYPBF
LTM4732IY#PBF

Mfr.:

Description:
Switching Voltage Regulators 16VIN, 4A Ultralow Noise Silent Switcher

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
427
Expected 6/5/2026
1.676
490
Expected 9/22/2026
490
Expected 10/16/2026
696
Expected 12/24/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,43 € 14,43 €
11,45 € 114,50 €
10,70 € 267,50 €
9,87 € 987,00 €
9,25 € 2.312,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
BGA-28
Buck
300 mV to 6 V
4 A
1 Output
50 uA
400 kHz to 4 MHz
- 40 C
+ 125 C
LTM4732
Tray
Brand: Analog Devices
Country of Assembly: KR
Country of Diffusion: Not Available
Country of Origin: KR
Load Regulation: 1 %
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: uModule Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99