LTM4712IY#PBF

Analog Devices
584-LTM4712IY#PBF
LTM4712IY#PBF

Mfr.:

Description:
Switching Voltage Regulators 40VIN, 12A Buck-Boost uModule Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
322
Expected 6/3/2026
2.280
Expected 6/8/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,31 € 71,31 €
59,37 € 593,70 €
54,16 € 1.354,00 €
52,74 € 6.328,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
BGA-144
Buck-Boost
1 V to 36 V
12 A
1 Output
5 V
36 V
2.5 mA
600 kHz
- 40 C
+ 125 C
LTM4712
Tray
Brand: Analog Devices
Development Kit: EVAL-LTM4712-AZ
Input Voltage: 5 V to 36 V
Load Regulation: 0.8 %
Moisture Sensitive: Yes
Operating Supply Current: 14 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99

LTM4712 Buck-Boost μModule® Regulator

Analog Devices Inc. LTM4712 Buck-Boost μModule® Regulator includes the compact package's switching controller, power switches, inductor, and support components. The complete design requires only a few external components, including a resistor to set frequency, a resistor to set output voltage, input and output capacitors, and a sensing resistor to achieve input or output average current regulation. The LTM4712 operates over a 5V to 36V input voltage range and can regulate output voltages between 1V and 36V.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.