LTM4710IV-1#PBF

Analog Devices
584-LTM4710IV-1#PBF
LTM4710IV-1#PBF

Mfr.:

Description:
Switching Voltage Regulators Low Vin Quad 8A Silent Switcher Interfac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 148

Stock:
148 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,95 € 58,95 €
45,28 € 452,80 €
45,27 € 9.778,32 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
LGA-162
Buck
500 mV to 36 V
8 A
4 Output
2 uA
1 MHz to 5 MHz
- 40 C
+ 125 C
LTM4710-1
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 2.5 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 50 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 216
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LTM®4710-1 μModule Regulator

Analog Devices Inc. LTM®4710-1 μModule Regulator offers 8A per output, with switching controllers, power MOSFETs, inductors, and support components. Analog Devices Inc. LTM4710-1 operates from an input voltage of 2.5V to 5.5V. Channel 1's output voltage can be set with a single external resistor, while channels 2, 3, and 4 require two external resistors. All output voltages are programmable up to 3.6V.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.