LTM4693IV#PBF

Analog Devices
584-LTM4693IVPBF
LTM4693IV#PBF

Mfr.:

Description:
Switching Voltage Regulators Ultrathin, 1A Buck-Boost uModule Regulat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 662

Stock:
662 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,33 € 10,33 €
8,10 € 81,00 €
7,54 € 188,50 €
6,96 € 696,00 €
6,49 € 1.622,50 €
6,48 € 3.175,20 €
6,34 € 6.213,20 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
LGA-25
Buck-Boost
1.8 V to 5.5 V
2 A
1 Output
2.6 V
5.5 V
15 uA
2.2 MHz
- 40 C
+ 125 C
LTM4693
Tray
Brand: Analog Devices
Input Voltage: 2.6 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 1 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Type: uModule Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

LTM4693 2A Buck Boost µModule® DC-DC Converter

Analog Devices LTM4693 2A Buck-Boost µModule® DC-DC Converter operates from input voltages above, below, or equal to the output voltage. The switching controller, power MOSFETs, inductor and support components are included in the package. The advanced topology of the LTM4693 provides a continuous transfer through all operating modes. VIN operation from 2.6V to 5.5V covers a wide variety of power sources, including typical 3.3V and 5V. Output voltage ranging from 1.8V to 5.5V is set by an external resistor. Only a few external components are needed for a typical application.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.