LTM4683IY#PBF

Analog Devices
584-LTM4683IY#PBF
LTM4683IY#PBF

Mfr.:

Description:
Switching Voltage Regulators Low VOUT Quad 31.25A or Single 125A MOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
261,59 € 261,59 €
225,32 € 2.253,20 €
220,53 € 5.513,25 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
BGA-330
Buck
300 mV to 700 mV
45 A
4 Output
4.5 V
14 V
23 mA
425 kHz
- 40 C
+ 125 C
LTM4683
Tray
Brand: Analog Devices
Input Voltage: 4.5 V to 14 V
Load Regulation: 0.5 %
Moisture Sensitive: Yes
Operating Supply Current: 300 uA
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTM4683 μModule® DC-DC Regulator

Analog Devices Inc. LTM4683 μModule® DC-DC Regulator is a quad 31.25A or single 125A step-down μModule® (power micromodule) DC-DC regulator featuring remote configurability and telemetry monitoring of power management parameters over PMBus.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.