LTM4682EY#PBF

Analog Devices
584-LTM4682EY#PBF
LTM4682EY#PBF

Mfr.:

Description:
Switching Voltage Regulators Low VOUT Quad 31.25A or Single 125A MOD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 117

Stock:
117 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
214,61 € 214,61 €
207,91 € 2.079,10 €
201,27 € 5.031,75 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
BGA-330
Buck
1.35 V to 700 mV
31.25 A
4 Output
4.5 V
16 V
575 kHz
- 40 C
+ 125 C
Tray
Brand: Analog Devices
Input Voltage: 4.5 V to 16 V
Load Regulation: Yes, Regulated
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99