LTM4675EY#PBF

Analog Devices
584-LTM4675EY#PBF
LTM4675EY#PBF

Mfr.:

Description:
Switching Voltage Regulators 2x 9A or 1x 18A Module Reg w/ Dig Pwr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 415

Stock:
415
Can Dispatch Immediately
On Order:
560
224
Pending
336
Expected 1/5/2027
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,27 € 46,27 €
45,51 € 455,10 €
43,52 € 1.088,00 €
42,53 € 4.763,36 €
42,52 € 9.524,48 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
BGA-108
Buck
500 mV to 5.5 V
9 A
1 Output
4.5 V
17 V
20 mA
1 MHz
- 40 C
+ 125 C
LTM4675
Tray
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Development Kit: DC2053A, DC2204B
Input Voltage: 4.5 V to 17 V
Load Regulation: 0.5 %
Moisture Sensitive: Yes
Operating Supply Current: 20 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 112
Subcategory: PMIC - Power Management ICs
Tradename: uModule
Type: uModule Regulator with Digital Power System Management
Unit Weight: 6,148 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99