LTM4671IY#PBF

Analog Devices
584-LTM4671IY#PBF
LTM4671IY#PBF

Mfr.:

Description:
Switching Voltage Regulators Quad DC/DC Module Regulator with Configurable Dual 12A, Dual 5A Output Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
728
Expected 3/4/2027
637
Expected 3/5/2027
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,13 € 68,13 €
60,64 € 606,40 €
53,41 € 1.335,25 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
BGA-209
Buck
600 mV to 3.3 V, 600 mV to 5.5 V
5 A, 12 A
4 Output
70 uA
600 kHz
- 40 C
+ 125 C
LTM4671
Tray
Brand: Analog Devices
Country of Assembly: KR
Country of Diffusion: Not Available
Country of Origin: KR
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 91
Subcategory: PMIC - Power Management ICs
Unit Weight: 19,570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99