LTM4670EY#PBF

Analog Devices
584-LTM4670EYPB
LTM4670EY#PBF

Mfr.:

Description:
Switching Voltage Regulators Low VIN, Quad Module Regulator W/Config

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,71 € 73,71 €
62,17 € 621,70 €
59,06 € 1.476,50 €
55,01 € 5.501,00 €

Similar Product

Analog Devices LTM4670IY#PBF
Analog Devices
Switching Voltage Regulators Low VIN, Quad Module Regulator W/Config

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
BGA-162
Buck
500 mV to 5.5 V
10 A
4 Output
2.25 V
5.5 V
70 mA
2 MHz
- 40 C
+ 125 C
LTM4670
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Input Voltage: 2.25 V to 5.5 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 140
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.25 V
Type: Micromodule
Part # Aliases: LTM4656IY
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

LTM4670 Quad μModule® Regulator

Analog Devices Inc. LTM4670 Quad μModule® Regulator is a DC/DC step-down micromodule regulator with 10A per output. Outputs can be paralleled in an array for up to 40A capability. The package includes the switching controller, power MOSFETs, inductor, and all support components. By operating over an input voltage range of 2.25V to 5.5V, each output voltage ranges from 0.5V to VIN set by only one external resistor. Its high-efficiency design delivers a 10A continuous output current per channel. Only a few input and output capacitors are needed.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.