LTM4663IV#PBF

Analog Devices
584-LTM4663IV#PBF
LTM4663IV#PBF

Mfr.:

Description:
Switching Voltage Regulators Ultrathin 1.5A Module Thermoelectric Cooler (TEC) Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,23 € 17,23 €
13,70 € 137,00 €
12,69 € 317,25 €
11,85 € 1.185,00 €
10,97 € 2.742,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
Buck
2.5 V
1.5 A
1 Output
2.7 V
5.5 V
480 uA
2 MHz
- 40 C
+ 125 C
LTM4663
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Unit Weight: 16,466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8473302000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LTM4663 Ultrathin μModule® TEC Regulator

Analog Devices Inc.  LTM4663 Ultrathin μModule® Thermo-Electric Cooler (TEC) Regulator combines a TEC controller, linear power stage, switching regulator, inductor and all support components in a tiny LGA package. Operating over an input voltage range of 2.7V to 5.5V, the LTM4663 supports a 1.5A continuous sink/source current capability. Only input and output capacitors are needed. The LTM4663 has two self-correcting, auto-zeroing amplifiers (Chopper 1 and Chopper 2) to serve as the thermistor input amplifier and the temperature feedback control loop.