LTM4660EY#PBF

Analog Devices
584-LTM4660EY#PBF
LTM4660EY#PBF

Mfr.:

Description:
Switching Voltage Regulators 72V, 300W Non-Isolated Module Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,59 € 128,59 €
100,73 € 1.007,30 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
Buck
4.5 V to 18 V
1 Output
30 V
60 V
450 kHz
- 40 C
+ 125 C
LTM4660
Tray
Brand: Analog Devices
Input Voltage: 30 V to 60 V
Load Regulation: 0.8 %
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 55
Subcategory: PMIC - Power Management ICs
Type: DC/DC uModel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99