LTM4656EY#PBF

Analog Devices
584-LTM4656EYPBF
LTM4656EY#PBF

Mfr.:

Description:
Switching Voltage Regulators 28VIN, 36VOUT Synchronous Boost Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 367

Stock:
367 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,16 € 41,16 €
38,33 € 383,30 €
28,46 € 711,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
BGA-144
Boost, Buck
6 V to 36 V
4 A
1 Output
4.5 V
28 V
1.7 mA
350 kHz to 500 kHz
- 40 C
+ 125 C
LTM4656
Tray
Brand: Analog Devices
Input Voltage: 4.5 V to 28 V
Load Regulation: 0.5 %
Moisture Sensitive: Yes
Operating Supply Current: 8 A
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Type: Synchronous Boost Module Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTM4656/LTM4656-1 Synch Boost μModule® Regulators

Analog Devices Inc. LTM4656/LTM4656-1 Synch Boost μModule® Regulators offer a switching controller, power FETs, inductor, and all supporting components (input and output capacitors are needed). The LTM4656/LTM4656-1 Regulators operate over an input range of 4.5V to 28V and features an output voltage range of 6V to 36V, set by a single external resistor.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.