LTM4655EY#PBF

Analog Devices
584-LTM4655EYPBF
LTM4655EY#PBF

Mfr.:

Description:
Switching Voltage Regulators EN55022B Cmplint 40V Dual 4A Sngle 8A St

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 162

Stock:
162
Can Dispatch Immediately
On Order:
270
Expected 8/20/2026
270
Expected 9/16/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,05 € 43,05 €
35,58 € 355,80 €
33,21 € 830,25 €
32,29 € 2.906,10 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
BGA-144
Boost, Buck
500 mV to 26.5 V
4 A
2 Output
3.1 V
40 V
16 uA
400 kHz to 3 MHz
- 40 C
+ 125 C
LTM4655
Tray
Brand: Analog Devices
Input Voltage: 3.1 V to 40 V
Load Regulation: Yes, Regulated
Moisture Sensitive: Yes
Operating Supply Current: 2.9 A
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LTM4655 Dual/Single Inverting μModule® Regulator

Analog Devices Inc. LTM4655 Dual/Single Inverting μModule® Regulator is an ultra-low noise 40V, dual 4A or single 8A DC/DC μModule® regulator designed to meet the radiated emissions requirements of EN55022. Its channels are fully independent, parallelable, and capable of delivering positive or negative output polarity. Conducted emission requirements can be met by adding standard filter components. Included in the package are the switching controllers, power MOSFETs, inductors, filters, and support components. A 5V, 25mA LDO and clock generator enable phase interleaving of the power switching stages, for improved EMC performance.