LTM4647IY

Analog Devices
584-LTM4647IY
LTM4647IY

Mfr.:

Description:
Switching Voltage Regulators 30A DC/DC Buck Module Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 196

Stock:
196 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,05 € 74,05 €
71,35 € 713,50 €
68,83 € 1.720,75 €
67,66 € 6.766,00 €
66,08 € 11.233,60 €
510 Quote

RoHS Version

Analog Devices LTM4647IY#PBF
Analog Devices
Switching Voltage Regulators 30A DC/DC Buck Module Reg

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS: No - RoHS Version Available
SMD/SMT
BGA-77
Buck
600 mV to 1.8 V
30 A
1 Output
4.7 V
15 V
90 uA
600 kHz
- 40 C
+ 125 C
LTM4647
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: MY
Development Kit: DC2141A
Input Voltage: 4.7 V to 15 V
Load Regulation: 0.1 %
Moisture Sensitive: Yes
Operating Supply Current: 11 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 170
Subcategory: PMIC - Power Management ICs
Tradename: uModule
Type: DC/DC Step-Down uModule Regulator
Unit Weight: 6,462 g
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99