LTM4642IY

Analog Devices
584-LTM4642IY
LTM4642IY

Mfr.:

Description:
Switching Voltage Regulators 20VIN, 2x 4A or 1x 8A DC/DC Module Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,69 € 43,69 €
42,97 € 429,70 €
40,83 € 1.020,75 €
39,26 € 3.926,00 €
39,25 € 6.594,00 €
5.040 Quote

RoHS Version

Analog Devices LTM4642IY#PBF
Analog Devices
Switching Voltage Regulators 20VIN, 2x 4A or 1x 8A DC/DC Module Reg

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS: No - RoHS Version Available
SMD/SMT
BGA-56
Buck
600 mV to 5.5 V
4 A
1 Output
4.5 V
20 V
22 mA
800 kHz
- 40 C
+ 125 C
LTM4642
Tray
Brand: Analog Devices
Development Kit: DC2194A
Input Voltage: 4.5 V to 20 V
Load Regulation: 0.3 %
Moisture Sensitive: Yes
Operating Supply Current: 22 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 168
Subcategory: PMIC - Power Management ICs
Tradename: uModule
Type: DC/DC uModule Regulator
Unit Weight: 4,559 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

µModule® Power Products

Linear Technology/Analog Devices µModule® Power Products are system-in-package (SiP) power management solutions with integrated DC/DC controllers, inductors, power transistors, compensation components, input and output capacitors. The devices are housed in compact, surface-mount BGA or LGA packages. µModule power products support functions like step-down (buck), step-up (boost), step-down and step-up (buck-boost), battery charger, isolated converter, and LED driver.

LTM46xx µModule Regulators

Analog Devices LTM46xx µModule Regulators are system-in-package (SiP) power management solutions with integrated DC-DC controllers, inductors, power transistors, compensation components, input and output capacitors in a compact, surface-mount BGA or LGA package. The LTM46xx µModule Regulators support functions such as step-down (buck), step-up (boost), and step-down and step-up (buck-boost), and are available with a wide range of features. Select products are low-EMI solution compliant with EN55022 class B standards, CISPR 22 (Class B) & CISPR 25 (Class 5). The compact and highly integrated design of the µModule power products addresses time and space constraints while delivering highly reliable and efficient performance. 

LTM4642 DC/DC μModule® Regulators

Analog Devices Inc. LTM4642 DC/DC μModule® Regulators are complete dual 4A or single 8A step-down micromodules with a switching controller, power FETs, inductor, and all support components. The LTM4642 operates over 4.5-20V input voltage ranges (2.375V min with external CPWR bias). The regulators support two outputs with 0.6-5.5V voltage ranges, set by a single external resistor. Analog Devices LTM4642 provides a high-efficiency design that delivers 4A continuous current (5A peak) for each output.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.