LTM4638IY

Analog Devices
584-LTM4638IY
LTM4638IY

Mfr.:

Description:
Switching Voltage Regulators 20VIN, 15A Step-Down DC/DC Module Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 204

Stock:
204
Can Dispatch Immediately
On Order:
520
Expected 10/5/2026
1.040
Expected 5/14/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,73 € 44,73 €
36,74 € 367,40 €
34,74 € 868,50 €
32,54 € 3.254,00 €
31,46 € 8.179,60 €
520 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS: N
SMD/SMT
BGA-49
Buck
600 mV to 5.5 V
15 A
1 Output
3.1 V
20 V
600 kHz
- 40 C
+ 125 C
LTM4638
Tray
Brand: Analog Devices
Country of Assembly: KR
Country of Diffusion: TW
Country of Origin: KR
Input Voltage: 3.1 V to 20 V
Moisture Sensitive: Yes
Operating Supply Current: 2.3 A
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.1 V
Type: Switching Mode Power Module Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99