LTM4630IY

Analog Devices
584-LTM4630IY
LTM4630IY

Mfr.:

Description:
Switching Voltage Regulators 2x 18A or 1x 36A DC/DC Module Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
90
Expected 11/3/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
109,14 € 109,14 €
91,70 € 917,00 €
88,25 € 2.206,25 €

RoHS Version

Analog Devices LTM4630IY#PBF
Analog Devices
Switching Voltage Regulators 2x 18A or 1x 36A DC/DC Module Reg

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS: No - RoHS Version Available
SMD/SMT
BGA-144
Buck
600 mV to 1.8 V
18 A
1 Output
4.5 V
15 V
35 uA
400 kHz to 780 kHz
- 40 C
+ 125 C
LTM4630
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC1892A, DC2007A-A, DC2007A-C, DC2007A-B, DC2081A-A, DC2106B-B
Input Voltage: 4.5 V to 15 V
Load Regulation: 0.5 %
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Tradename: uModule
Type: DC/DC uModule Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

LTM46xx µModule Regulators

Analog Devices LTM46xx µModule Regulators are system-in-package (SiP) power management solutions with integrated DC-DC controllers, inductors, power transistors, compensation components, input and output capacitors in a compact, surface-mount BGA or LGA package. The LTM46xx µModule Regulators support functions such as step-down (buck), step-up (boost), and step-down and step-up (buck-boost), and are available with a wide range of features. Select products are low-EMI solution compliant with EN55022 class B standards, CISPR 22 (Class B) & CISPR 25 (Class 5). The compact and highly integrated design of the µModule power products addresses time and space constraints while delivering highly reliable and efficient performance. 

µModule® Power Products

Linear Technology/Analog Devices µModule® Power Products are system-in-package (SiP) power management solutions with integrated DC/DC controllers, inductors, power transistors, compensation components, input and output capacitors. The devices are housed in compact, surface-mount BGA or LGA packages. µModule power products support functions like step-down (buck), step-up (boost), step-down and step-up (buck-boost), battery charger, isolated converter, and LED driver.

LTM4630/A Dual/Single DC/DC μModule Regulators

Analog Devices Inc. LTM4630/A Dual 18A or Single 36A DC/DC μModule Regulators have a high-efficiency design that operates from a wide input voltage range of 4.5V to 15V. The LTM4630/A output voltage range is supported by two outputs that deliver 18A continuous current each, individually set by a single external resistor. A small number of input and output capacitors are needed for the regulators. The LTM4630/A features an onboard temperature diode for device temperature monitoring, Burst Mode®, multiphase operation, frequency synchronization, and overvoltage/overcurrent protection. These DC/DC Analog Devices μModule regulators enable a very fast transient response to line and load changes by the high switching frequency and a current mode architecture, without sacrificing stability.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.