LTM4630AEY#PBF

Analog Devices
584-LTM4630AEYPBF
LTM4630AEY#PBF

Mfr.:

Description:
Switching Voltage Regulators 2x 18A or 1x 36A DC/DC Module Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45
Can Dispatch Immediately
On Order:
90
Expected 6/1/2026
180
Expected 6/22/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,11 € 83,11 €
71,44 € 714,40 €
67,82 € 1.695,50 €
64,78 € 5.830,20 €
270 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
BGA-144
Buck
600 mV to 5.3 V
18 A
1 Output
4.5 V
15 V
35 uA
500 kHz
- 40 C
+ 125 C
LTM4630A
Tray
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Development Kit: DC2152A
Input Voltage: 12 V
Load Regulation: 0.5 %
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Tradename: uModule
Type: Step-Down DC/DC uModule Regulator
Unit Weight: 9,409 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99