LTM4626EY#PBF

Analog Devices
584-LTM4626EY#PBF
LTM4626EY#PBF

Mfr.:

Description:
Switching Voltage Regulators 20VIN, 12A Step-Down DC/DC Module Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
780
Expected 10/26/2026
3.640
Expected 11/17/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,61 € 20,61 €
20,27 € 202,70 €
19,51 € 487,75 €
18,38 € 1.838,00 €
17,78 € 4.622,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
BGA-49
Buck
600 mV to 5.5 V
12 A
1 Output
3.1 V
20 V
20 uA
600 kHz
- 40 C
+ 125 C
LTM4638
Tray
Brand: Analog Devices
Input Voltage: 3.1 V to 20 V
Load Regulation: 0.5 %
Moisture Sensitive: Yes
Operating Supply Current: 1.8 A
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.1 V
Tradename: uModule
Type: uModule Regulator
Unit Weight: 494,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

µModule® Power Products

Linear Technology/Analog Devices µModule® Power Products are system-in-package (SiP) power management solutions with integrated DC/DC controllers, inductors, power transistors, compensation components, input and output capacitors. The devices are housed in compact, surface-mount BGA or LGA packages. µModule power products support functions like step-down (buck), step-up (boost), step-down and step-up (buck-boost), battery charger, isolated converter, and LED driver.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LTM4626 & LTM4638 µModule Regulators

Analog Devices Inc. LTM4626 and LTM4638 Step-Down µModule Regulators are complete step-down DC-DC switching mode power regulators in a tiny 6.25mm × 6.25mm BGA (ball grid array) package. Included in the µModule (microModule) package are the switching controller, power FETs, inductor and support components. Operating over an input voltage range of 3.1V to 20.0V, the LTM4626 and LTM4638 support an output voltage range of 0.6V to 5.5V, set by a single external resistor. The devices deliver a continuous output current of up to 12A (LTM4626) and 15A (LTM4638). Only bulk input and output capacitors are needed.