LTM4620MPY#PBF

Analog Devices
584-LTM4620MPYPBF
LTM4620MPY#PBF

Mfr.:

Description:
Switching Voltage Regulators Dual 13A or Single 26A DC/DC Module (Power Module) Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,48 € 115,48 €
111,55 € 1.115,50 €
101,60 € 2.540,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
BGA-144
Buck
600 mV to 5.3 V
13 A
1 Output
4.5 V
16 V
50 uA
500 kHz
- 55 C
+ 125 C
LTM4620
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 4.5 V to 16 V
Moisture Sensitive: Yes
Operating Supply Current: 4.6 A
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 119
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: uModule
Type: DC/DC uModule Regulator
Unit Weight: 6,369 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99