LTM4620AIY

Analog Devices
584-LTM4620AIY
LTM4620AIY

Mfr.:

Description:
Switching Voltage Regulators 2x 13A or 1x 26A DC/DC Module Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 178

Stock:
178 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,10 € 89,10 €
87,53 € 875,30 €
82,27 € 2.056,75 €
81,09 € 9.649,71 €
238 Quote

RoHS Version

Analog Devices LTM4620AIY#PBF
Analog Devices
Switching Voltage Regulators 2x 13A or 1x 26A DC/DC Module Reg

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS: No - RoHS Version Available
SMD/SMT
BGA-144
Buck
600 mV to 5.3 V
13 A
1 Output
50 uA
400 kHz to 780 kHz
- 40 C
+ 125 C
LTM4620A
Tray
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC1759A, DC2268A-B, DC2204B
Input Voltage: 4.5 V to 16 V
Load Regulation: 0.35 %
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 119
Subcategory: PMIC - Power Management ICs
Tradename: uModule
Type: DC/DC uModule Regulator
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99