LTM4616IY

Analog Devices
584-LTM4616IY
LTM4616IY

Mfr.:

Description:
Switching Voltage Regulators 2x 8A per Ch L VIN DC/DC Module Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,39 € 65,39 €
64,24 € 642,40 €
61,08 € 1.527,00 €
58,67 € 6.981,73 €
238 Quote

RoHS Version

Analog Devices LTM4616IY#PBF
Analog Devices
Switching Voltage Regulators 2x 8A per Ch L VIN DC/DC Module Reg

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS: No - RoHS Version Available
SMD/SMT
BGA-144
Buck
600 mV to 5 V
8 A
2 Output
2.7 V
5.5 V
1 uA
1.5 MHz
- 40 C
+ 125 C
LTM4616
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC1245A
Input Voltage: 2.7 V to 5.5 V
Load Regulation: 0.3 %
Moisture Sensitive: Yes
Operating Supply Current: 400 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 119
Subcategory: PMIC - Power Management ICs
Tradename: uModule
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99