LTM4611IV#PBF

Analog Devices
584-LTM4611IV#PBF
LTM4611IV#PBF

Mfr.:

Description:
Switching Voltage Regulators Ultralow VIN, 15A DC/DC Module Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,36 € 41,36 €
40,69 € 406,90 €
39,16 € 979,00 €
38,24 € 4.550,56 €
37,02 € 8.810,76 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
LGA-133
Buck
800 mV to 5 V
15 A
1 Output
1.1 mA
835 kHz
- 40 C
+ 125 C
LTM4611
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC1588A
Input Voltage: 1.5 V to 5.5 V
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Operating Supply Current: 70 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 119
Subcategory: PMIC - Power Management ICs
Tradename: uModule
Type: DC/DC uModule Regulator
Unit Weight: 6,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99