LTM4608AMPY#PBF

Analog Devices
584-LTM4608AMPY#PBF
LTM4608AMPY#PBF

Mfr.:

Description:
Switching Voltage Regulators L VIN, 8A DC/DC Module w/ Track, Mrg,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 19 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,16 € 46,16 €
35,04 € 350,40 €
34,99 € 874,75 €
34,80 € 3.480,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
BGA-68
Buck
600 mV to 5 V
8 A
1 Output
2.7 V
5.5 V
1 uA
1.5 MHz
- 55 C
+ 125 C
LTM4608A
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC1400A
Input Voltage: 2.7 V to 5.5 V
Load Regulation: 0.3 %
Moisture Sensitive: Yes
Operating Supply Current: 400 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 170
Subcategory: PMIC - Power Management ICs
Tradename: uModule
Type: DC/DC uModule Regulator
Unit Weight: 4,202 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99