LTM4608AIY#PBF

Analog Devices
584-LTM4608AIYPBF
LTM4608AIY#PBF

Mfr.:

Description:
Switching Voltage Regulators L VIN, 8A DC/DC Module w/ Track, Mrg,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,76 € 25,76 €
25,34 € 253,40 €
24,39 € 609,75 €
23,58 € 2.358,00 €
22,10 € 3.757,00 €
2.550 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
BGA-68
Buck
600 mV to 5 V
8 A
1 Output
1.5 MHz
- 40 C
+ 125 C
LTM4608A
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 170
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Tradename: uModule
Type: DC/DC uModule Regulator
Unit Weight: 4,192 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99