LTM4606IV#PBF

Analog Devices
584-LTM4606IV#PBF
LTM4606IV#PBF

Mfr.:

Description:
Switching Voltage Regulators Ultralow EMI 28VIN, 6A DC/DC Module R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 378

Stock:
378 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,37 € 32,37 €
31,89 € 318,90 €
30,90 € 772,50 €
30,89 € 3.675,91 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
LGA-133
Buck
600 mV to 5 V
6 A
1 Output
4.5 V
28 V
22 uA
800 kHz
- 40 C
+ 125 C
LTM4606
Tray
Brand: Analog Devices
Development Kit: DC1295B
Input Voltage: 4.5 V to 28 V
Load Regulation: 0.3 %
Moisture Sensitive: Yes
Operating Supply Current: 1.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 119
Subcategory: PMIC - Power Management ICs
Tradename: uModule
Unit Weight: 1,743 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99