LTM2894IY#PBF

Analog Devices
584-LTM2894IY#PBF
LTM2894IY#PBF

Mfr.:

Description:
USB Interface IC Iso USB Data Tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,46 € 31,46 €
28,07 € 280,70 €
26,81 € 670,25 €
23,97 € 2.876,40 €
1.080 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: USB Interface IC
RoHS:  
LTM2894
USB Transceivers
USB Transceiver
SMD/SMT
BGA-24
USB 2.0
Full Speed (FS)
12 Mb/s
4.4 V
36 V
5 mA
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Interface Type: USB
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product Type: USB Interface IC
Factory Pack Quantity: 120
Subcategory: Interface ICs
Unit Weight: 1,285 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All


LTM2884/2892/2894 Isolated μModule® Transceivers

Analog Devices LTM2884/2892/2894 Isolated μModule® Transceivers are complete galvanically isolated μModule transceivers (LTM2884, LTM2894) or isolators (LTM2892). The LTM2894/2892/2884 transceivers are a complete system-in-package (SiP) solution that offers up to 7.4kVRMS isolation.