LTM2892CY-S#PBF

Analog Devices
584-LTM2892CY-S#PBF
LTM2892CY-S#PBF

Mfr.:

Description:
Digital Isolators SPI/Dig or I2C Module Isolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,64 € 15,64 €
12,43 € 124,30 €
11,63 € 290,75 €
10,74 € 1.074,00 €
9,88 € 2.568,80 €
9,69 € 5.038,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
LTM2892
SMD/SMT
BGA-24
6 Channel
Bidirectional, Unidirectional
20 Mb/s
3500 Vrms
Magnetic Coupling
5.5 V
3 V
3.2 mA
60 ns
0 C
+ 70 C
Tray
Brand: Analog Devices
Forward Channels: 3 Channel
Maximum Fall Time: 35 ns
Maximum Rise Time: 35 ns
Moisture Sensitive: Yes
Product Type: Digital Isolators
Protocol Supported: SPI, I2C
Pulse Width: 50 ns
Reverse Channels: 3 Channel
Shutdown: Shutdown
Factory Pack Quantity: 260
Subcategory: Interface ICs
Type: Isolated Transceiver
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Analog Devices Isolation - All


LTM2884/2892/2894 Isolated μModule® Transceivers

Analog Devices LTM2884/2892/2894 Isolated μModule® Transceivers are complete galvanically isolated μModule transceivers (LTM2884, LTM2894) or isolators (LTM2892). The LTM2894/2892/2884 transceivers are a complete system-in-package (SiP) solution that offers up to 7.4kVRMS isolation.