LTM2885IY#PBF

Analog Devices
584-LTM2885IY#PBF
LTM2885IY#PBF

Mfr.:

Description:
RS-422/RS-485 Interface IC 6500VRMS Iso RS485/RS422 Module Tran +

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
223
Expected 8/27/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,90 € 33,90 €
27,74 € 277,40 €
26,04 € 651,00 €
24,13 € 2.895,60 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
LTM2885
SMD/SMT
BGA-42
Transceiver
1 Driver
1 Receiver
20 Mb/s
5.5 V
4.5 V
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Development Kit: DC1794A
Duplex: Half Duplex
Input Voltage: 5 V
Moisture Sensitive: Yes
Operating Supply Current: 38 mA
Operating Supply Voltage: 5 V
Output Current: 50 uA
Output Voltage: 5 V
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Protocol Supported: RS485, RS422
Shutdown: Shutdown
Factory Pack Quantity: 120
Subcategory: Interface ICs
Type: Isolated Transceiver
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All


LTM2881/2885 RS485/RS422 μModule Transceivers

Analog Devices Inc. LTM2881/LTM2885 RS485/RS422 μModule® Transceivers are complete, galvanically isolated full-duplex RS485/RS422 micromodule transceivers. The transceivers guard against large ground-to-ground differentials and common-mode transients in RS485 and RS232 networks.